RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-758
Mfr. Part No.:
5.00.070.074/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Light Block

Voltage Rating

250V

Series

RAFIX 22

For Use With

Switch Accessories

COO (Country of Origin):
HU
The RAFI lamp socket screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Lamp socket BA 9s with screw connection

Illumination by socketed LEDs or incandescent lamps

Recommendation for clear colours with LEDs colour equal to aperture colour

Mounting by snapping on coupling and actuator or light attachment

Mounting always at the middle coupling position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy