RAFI for Use with THT LED, 2 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-9122
Distrelec Article No.:
110-58-187
Mfr. Part No.:
1.20.126.005/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

For Use With

THT LED

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 60068-2-20, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-27

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou

Contact material Gold

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy