RAFI for Use with Switch Accessories 400 V ac
- RS Stock No.:
- 271-9175
- Mfr. Part No.:
- 5.00.100.143/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$256.68
(exc. GST)
$282.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.68 |
*price indicative
- RS Stock No.:
- 271-9175
- Mfr. Part No.:
- 5.00.100.143/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact & Light Block | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 400V ac | |
| For Use With | Switch Accessories | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947, IEC 60068-2-78, IEC 60068-2-6, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact & Light Block | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 400V ac | ||
For Use With Switch Accessories | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947, IEC 60068-2-78, IEC 60068-2-6, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit
Switching elements with screw connection
Mounting by snapping on and actuator
The connections are open and wiring can start immediately
- RS Stock No. 2719174
- Mfr. Part No. 5.00.100.142/0000
Each
$257.13
- RS Stock No. 2719172
- Mfr. Part No. 5.00.100.140/0000
Each
$110.29
- RS Stock No. 2663214
- Mfr. Part No. 0 242 41
1 Box of 10
$231.29
Related links
- RAFI for Use with Switch Accessories 400 V ac, DPST
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI for Use with Push Button 400 V ac, 1 NC
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI 400 V ac, DPST
- RAFI 400 V ac, 1 NO/1 NC
- RAFI for Use with Push Button 250 V ac, 2 NC
- RAFI for Use with THT LED 250 V ac, 2 NO












