RAFI for Use with Switch Accessories 400 V ac, DPST
- RS Stock No.:
- 554-020
- Mfr. Part No.:
- 5.00.100.141/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-020
- Mfr. Part No.:
- 5.00.100.141/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| For Use With | Switch Accessories | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
For Use With Switch Accessories | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947 | ||
- COO (Country of Origin):
- HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with screw connection
Mounting by snapping on onto coupling and actuator
The connections are open wiring can start immediately
The screws are captively fixed in the terminal point
Time and material savings due to elimination of ferrules for stranded wires
Related links
- RAFI for Use with Switch Accessories 400 V ac, DPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories DPST
- RAFI for Use with Switch Accessories 400 V ac
- RAFI 400 V ac, DPST
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI for Use with Push Button 400 V ac, 1 NC
- RAFI 400 V ac, 1 NO/1 NC
- RAFI RAFIX 16 Series Contact Block DPST
