Schneider Electric Harmony Series Transformer Block, 440V ac, 460 V ac
- RS Stock No.:
- 212-4946
- Mfr. Part No.:
- ZBV8B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$75.52
(exc. GST)
$83.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.52 |
*price indicative
- RS Stock No.:
- 212-4946
- Mfr. Part No.:
- ZBV8B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Transformer Block | |
| Product Type | Light Block | |
| Voltage | 440V ac, 460V ac | |
| Series | Harmony | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508 | |
| Width | 30mm | |
| Height | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Transformer Block | ||
Product Type Light Block | ||
Voltage 440V ac, 460V ac | ||
Series Harmony | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508 | ||
Width 30mm | ||
Height 33.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric ZBV8B is a transformer block for a light block with an integral LED
Mercury Free
IP degree of protection IP20
Related links
- Schneider Electric Harmony Series Light Block 480 V, 1 NC
- Schneider Electric Harmony Series Light Block, 230V ac
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- RS PRO 250 VA DIN Rail Transformer 230 V ac 400 V ac 440 V ac 480 V ac, 500
- Schneider Electric Harmony Series Light Block, 240V
- Schneider Electric Harmony Series Light Block
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light
