Schneider Electric Harmony Series Light Block, 24V, White Light, 1 CO
- RS Stock No.:
- 220-5301
- Mfr. Part No.:
- ZB5AW0B13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$167.47
(exc. GST)
$184.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.47 |
*price indicative
- RS Stock No.:
- 220-5301
- Mfr. Part No.:
- ZB5AW0B13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Length | 32mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Length 32mm | ||
Height 42mm | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5 Series Light Block, 24V Voltage Rating, White Illumination Colour - ZB5AW0B13
This light block is designed for applications requiring reliable signalling and illumination. Featuring a robust construction, it operates at a voltage rating of 24 V and emits a bright white light. The unit includes a universal LED for long-lasting performance, ensuring clear visibility in various industrial environments.
Features & Benefits
• Consumes low power while providing bright white illumination
• Equipped with a universal LED for versatile applications
• Screw terminal type for secure and easy installation
• Offers a 1CO contact configuration for efficient operation
• Body and fixing collar included for straightforward mounting
• Compact design complements various electrical setups
Applications
• Utilised for indicator signals in control panels
• Employed in machinery to show operational status
• Suitable for alarms in industrial automated systems
• Perfect for user interface in electrical designs
How does the light block enhance operational efficiency in machinery?
The reliable illumination improves visibility for operators, reducing the risk of errors during operation. This clarity allows for safe and efficient handling of equipment, especially in low-light conditions.
What is the significance of the screw terminal type in this device?
Screw terminals provide a secure and stable connection, minimising the risk of loosening over time. This reliability supports long-term performance in demanding industrial settings.
Can it be integrated into existing systems easily?
Yes, with its compact design and inclusion of a body and fixing collar, it can seamlessly fit into various electrical setups without extensive modifications.
Related links
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 120 V 1 NC
- Schneider Electric Harmony Series Light Block 240 V 1 CO
