Schneider Electric Harmony Series Light Block, 120V, White Light, 1 CO
- RS Stock No.:
- 211-8552
- Mfr. Part No.:
- ZB4BW0G13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.54
(exc. GST)
$171.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.54 |
*price indicative
- RS Stock No.:
- 211-8552
- Mfr. Part No.:
- ZB4BW0G13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 120V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 47mm | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 120V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 47mm | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics white light block with body and fixing collar with integral led of 110 to 120 v.
Specifically Designed
Chromium Plated Metal Material
Compact Size
Related links
- Schneider Electric Harmony Series Light Block 24 V, White Light
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 120 V 1 NC
- Schneider Electric Harmony Series Light Block 240 V 1 CO
