Schneider Electric Harmony Series Light Block, 230V, 240 V, White Light, 1 CO
- RS Stock No.:
- 212-4916
- Mfr. Part No.:
- ZB4BW0M13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.85
(exc. GST)
$81.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.85 |
*price indicative
- RS Stock No.:
- 212-4916
- Mfr. Part No.:
- ZB4BW0M13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 230V, 240V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Standards/Approvals | EN/IEC 60947-5-1 etc, EN/IEC 60947-1 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 230V, 240V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Standards/Approvals EN/IEC 60947-5-1 etc, EN/IEC 60947-1 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BW0M13 is a white light block with body/fixing collar with integral LED 2NO Contacts type which provide steady signalling.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block 240 V
- Schneider Electric XB5 Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block, 230V ac
- Schneider Electric Harmony Series Light Block 120 V 1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NC
- Schneider Electric Harmony XB Series Light Block White Light
