Schneider Electric Harmony Series Contact & Light Block, 24V, White Light, 1 NC
- RS Stock No.:
- 273-2129
- Mfr. Part No.:
- ZB4BW0B12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.31
(exc. GST)
$148.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.31 |
*price indicative
- RS Stock No.:
- 273-2129
- Mfr. Part No.:
- ZB4BW0B12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact & Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, IEC 60947-5-1, UL 508, CSA C22.2 No. 14 | |
| Length | 36.6mm | |
| Height | 46.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact & Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, IEC 60947-5-1, UL 508, CSA C22.2 No. 14 | ||
Length 36.6mm | ||
Height 46.5mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Contact Block, 24V Voltage Rating, 1 NC Contact Configuration - ZB4BW0B12
This push button contact Block is designed for efficient control in various industrial applications. Positioned within the contact and light Block category, it operates at a voltage rating of 24 V and features white LED illumination. This product serves as a versatile component in the Harmony XB4 series, ensuring reliable performance with a contact configuration of 1 NC.
Features & Benefits
• Designed as a screw Terminal push button for straightforward wiring
• Features a current rating of 6 A for highly demanding tasks
• Includes a body and fixing collar for secure mounting
• Utilises LED technology for energy efficiency and longevity
• Features a current rating of 6 A for highly demanding tasks
• Includes a body and fixing collar for secure mounting
• Utilises LED technology for energy efficiency and longevity
Applications
• Utilised in electrical control panels for machinery
• Employed in automation systems for equipment operation
• Suitable for safety circuit requiring an NC configuration
• Used in lighting control devices for improved maintenance of illumination
• Ideal for integration with Harmony XB4 components in complex systems
• Employed in automation systems for equipment operation
• Suitable for safety circuit requiring an NC configuration
• Used in lighting control devices for improved maintenance of illumination
• Ideal for integration with Harmony XB4 components in complex systems
What type of current rating does this component have?
It features a current rating of 6 A, making it suitable for various high current applications.
How is installation simplified with this component?
The product includes screw terminals, ensuring easy connections and secure wiring, which is essential for efficiency and safety.
What benefits does the LED illumination provide in operational settings?
The LED lighting offers enhanced visibility, allowing operators to easily identify the switch's status even in low-light environments.
In what ways can this contact Block contribute to energy efficiency?
Utilising LED technology not only reduces power consumption but also increases the product's lifespan, promoting overall efficiency in electrical systems.
Related links
- Schneider Electric Harmony Series Light Block 120 V 1 NC
- Schneider Electric Harmony Series Contact & Light Block Yellow Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block White Light, 1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block Green Light, 1 NO/1 NC
