Schneider Electric Harmony Series Light Block, 24V, White Light
- RS Stock No.:
- 211-8597
- Mfr. Part No.:
- ZBV18B1
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$513.77
(exc. GST)
$565.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $102.754 | $513.77 |
*price indicative
- RS Stock No.:
- 211-8597
- Mfr. Part No.:
- ZBV18B1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Current Rating | 18mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Current Rating 18mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZBV Series Light Block, 24V Voltage Rating, Screw Clamp Terminal - ZBV18B1
This light block represents a versatile fixture in the field of illumination, featuring an efficient 24V power supply. Designed primarily for signalling applications, it utilises a universal LED technology that emits a clear white light, making it suitable for various industrial and commercial tasks. The component measures 4cm in length, 3.5cm in width, and 1cm in height, ensuring a compact fit in numerous installations.
Features & Benefits
• Flashing signal enhances visibility in diverse conditions
• Universal LED ensures energy efficiency and longevity
• Screw clamp terminals facilitate easy installation and maintenance
• Eco-friendly product contributing to sustainability efforts
• IP20 rating protects against solid objects greater than 12mm
Applications
• Suitable for use in control panels
• Ideal for machinery warning indicators
• Utilised in automation systems for status signalling
• Employed in electrical installations needing compact lights
Can it operate within a temperature range of -40°C to 70°C?
Yes, it can function effectively in temperatures between -40°C and 70°C.
Will it withstand electrical surges?
Yes, it has a surge withstand capability of up to 1 kV.
Is it compatible with various terminal types?
It supports screw clamp terminals for flexible connections.
Does it comply with environmental standards?
It adheres to Green Premium lighting regulations for sustainability.
Related links
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric ZB2 Series Light Block White Light, SPST
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony Series Light Block Orange Light
- Schneider Electric Harmony Series Light Block Green Light
