EAO for Use with Switching Devices 500 V, 1 NO
- RS Stock No.:
- 763-530
- Mfr. Part No.:
- 704.915.1-1
- Brand:
- EAO
N
Subtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.66 |
*price indicative
- RS Stock No.:
- 763-530
- Mfr. Part No.:
- 704.915.1-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for versatile applications. This component features a slow-make mechanism ensuring reliable operation within specified electric parameters.
Offers a contact configuration of 1 normally open for flexibility
Designed with silver contact material, enhancing conductivity and longevity
Capable of enduring 50,000 operational cycles, ensuring durability
Operates effectively across a temperature range of – 40 °C to + 55 °C
IP00 rating indicates suitability for dry indoor environments
Related links
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NO
