RS Better World
Schneider Electric Harmony Series Contact Block, 600V, 1 NC
- RS Stock No.:
- 221-2014
- Mfr. Part No.:
- ZBE202
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$172.43
(exc. GST)
$189.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $34.486 | $172.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-2014
- Mfr. Part No.:
- ZBE202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CSA, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CSA, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric ZBE202
This Harmony ZB, single contact block for staggered late break contact uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for staggered late break contact operation, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Features & Benefits
• The 1 NC contact configuration allows for the control of electrical circuits by connecting to one normally closed contact, facilitating versatile circuit control.
• With high traffic capability, it is specifically engineered to endure and operate effectively in environments with heavy usage, ensuring longevity and consistent performance.
• Featuring a voltage rating of 600V, it is suitable for applications requiring high voltage input signals, ensuring compatibility with a wide array of electrical systems.
• Its easy installation process simplifies integration into existing setups, minimising downtime and optimising operational efficiency.
• Characterised by robust construction, it is designed to withstand the rigors of harsh industrial environments, guaranteeing reliability and prolonged service life.
Applications
• Ideal for machinery control systems in manufacturing plants.
• Used for safety circuits in industrial automation processes.
• Suitable for electrical panels in commercial buildings.
• Primarily employed in control and signalling operations for efficient operation.
Can it handle high voltage input signals efficiently?
Yes, it is designed to efficiently handle high voltage input signals, ensuring reliable performance in various electrical applications.
Will it easily integrate into existing electrical setups?
Yes, this contact block is engineered for easy integration into existing electrical setups, simplifying installation processes and minimising downtime.
Is it suitable for use in industrial automation processes?
Yes, it is specifically designed for use in industrial automation processes, offering robust performance and compatibility with automation systems for seamless operation.
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact Block 1 NC
- Schneider Electric Harmony XB Series Contact Block 1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC
- Schneider Electric ZB2 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 CO
