RS Better World

Schneider Electric Harmony Series Contact Block, 250V, Green Light, 1 NC

Subtotal (1 pack of 5 units)*

$84.98

(exc. GST)

$93.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$16.996$84.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-2011
Mfr. Part No.:
ZBE1013
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Voltage

250V

Illumination Colour

Green

Series

Harmony

Contact Configuration

1 NC

Illumination Type

LED

Terminal Type

FASTON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-1, UL 508

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric Harmony XB5 Contact Block, 1 NO Contact Configuration, Green LED Illumination Type - ZBE1013


This contact block is a high-quality component designed for industrial automation. Featuring a green illumination colour, it utilises LED technology for efficient and reliable operation. The product is specifically configured with 1 Normally Open (NO) contact, making it an ideal choice for a variety of electrical applications.

Features & Benefits


• Employs green LED illumination for visibility

• Designed with a 1 NO contact configuration for specific tasks

• Compatible with various electrical switches and controls

• Streamlines electrical connections in automation setups

Applications


• Utilised in control panels for clear indicator functions

• Suitable for use in machinery that requires visual feedback

• Ideal for integration into automated systems

• Perfect for needing reliable push-button controls

What advantages does the green LED provide in this contact block?


The green LED enhances visibility, making it easier to identify the status of the device at a glance, which is crucial in industrial settings where quick observation is necessary.

How does the 1 NO contact configuration benefit automation systems?


The 1 NO configuration allows for straightforward integration into control circuits, providing reliable operation for tasks that require momentary switch activation within automation processes.

What kind of environment is this contact block suited for?


It is designed to withstand harsh industrial conditions, making it suitable for environments with dust, moisture, and temperature fluctuations that may affect less robust components.

Is this contact block compatible with standard push-button switches?


Yes, it is designed to work seamlessly with standard electrical switches and controls, ensuring versatile application across various systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy