RAFI RAFIX 16 Series Contact Block, 250V ac, 1 NO
- RS Stock No.:
- 525-943
- Mfr. Part No.:
- 1.20.123.021/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 525-943
- Mfr. Part No.:
- 1.20.123.021/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NO | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Width | 22.2mm | |
| Height | 34.4mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration 1 NO | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE | ||
Width 22.2mm | ||
Height 34.4mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Universal Switching Element without a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 1 NC plus 1 NO
Silver contact material
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO, SPST
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/2 NC
- RAFI RAFIX FS Series Contact Block 1 NO









