RAFI RAFIX 16 Series Switch Block, 250V, 1 NO/1 NC

Subtotal (1 pack of 20 units)*

$782.73

(exc. GST)

$861.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$782.73$39.137

*price indicative

RS Stock No.:
525-434
Mfr. Part No.:
1.20.123.121/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Switch Block

Voltage

250V

Series

RAFIX 16

Contact Configuration

1 NO/1 NC

Current Rating

250mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

41mm

Width

22mm

Length

25mm

Standards/Approvals

CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS

COO (Country of Origin):
DE
The RAFI universal switching element silver are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function - then a switching function is implemented by the actuator alone.

Suitable for emergency stop and actuators with 2 switching directions such as selector switches and key switches

Safe switching with oxidation-free gold contacts max 35 V 0.25 A

NC contacts forcibly separated according to IEC 60947-5-1

Two separate switching chambers allowing two different potentials to be switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy