RAFI RAFIX 16 Series Contact Block, 250V ac, SPST

Subtotal (1 pack of 20 units)*

$336.30

(exc. GST)

$369.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$336.30$16.815

*price indicative

RS Stock No.:
525-946
Mfr. Part No.:
1.20.123.022/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

250V ac

Series

RAFIX 16

Contact Configuration

SPST

Current Rating

250mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

22.2mm

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS, CE

Width

22.2mm

Height

34.4mm

COO (Country of Origin):
DE
The RAFI Universal Switching Element without a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.

Light grey colour

Flat quick connect terminal 2.8 x 0.8

Contact function 1 NC

Silver contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy