RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions, 35V, 1 NC +
- RS Stock No.:
- 525-416
- Mfr. Part No.:
- 1.20.123.031/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-416
- Mfr. Part No.:
- 1.20.123.031/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 35V | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NC + 1 NO | |
| For Use With | Emergency Stops And Actuators With Two Actuating Directions | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 35V | ||
Series RAFIX 16 | ||
Contact Configuration 1 NC + 1 NO | ||
For Use With Emergency Stops And Actuators With Two Actuating Directions | ||
- COO (Country of Origin):
- DE
The RAFI universal switching element gold are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.
Suitable for emergency stop and actuators with 2 switching directions such as selector switches and key switches
Safe switching due to oxidation-free gold contacts max 35 V 0.25 A
NC contacts forcibly separated according to IEC 60947-5-1
Two separate switching chambers allowing two different potentials to be switched
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 2 NC












