RAFI RAFIX 16 Series Switch Block, 35V, 1 NO/1 NC
- RS Stock No.:
- 525-415
- Mfr. Part No.:
- 1.20.123.031/0000
- Brand:
- RAFI
Subtotal (1 pack of 20 units)*
$588.64
(exc. GST)
$647.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $588.64 | $29.432 |
*price indicative
- RS Stock No.:
- 525-415
- Mfr. Part No.:
- 1.20.123.031/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NO/1 NC | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22.2mm | |
| Standards/Approvals | IEC 60068-2-6, REACH, RoHS, IEC 60068-2-27, CE | |
| Height | 34.4mm | |
| Width | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V | ||
Series RAFIX 16 | ||
Contact Configuration 1 NO/1 NC | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 22.2mm | ||
Standards/Approvals IEC 60068-2-6, REACH, RoHS, IEC 60068-2-27, CE | ||
Height 34.4mm | ||
Width 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI universal switching element gold are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.
Suitable for emergency stop and actuators with 2 switching directions such as selector switches and key switches
Safe switching due to oxidation-free gold contacts max 35 V 0.25 A
NC contacts forcibly separated according to IEC 60947-5-1
Two separate switching chambers allowing two different potentials to be switched
- RS Stock No. 0524375
- Mfr. Part No. 1.20.123.001/0000
1 Pack of 20
$38,000.20
- RS Stock No. 0524138
- Mfr. Part No. 1.20.122.011/0000
Each
$38.95
- RS Stock No. 0525434
- Mfr. Part No. 1.20.123.121/0000
1 Pack of 20
$782.73
- RS Stock No. 0101216
- Mfr. Part No. 61-8775.37
Each
$26.44
Related links
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST












