RAFI RAFIX 16 Series Switch Block, 35V, 1 NC
- RS Stock No.:
- 524-372
- Distrelec Article No.:
- 304-65-561
- Mfr. Part No.:
- 1.20.123.032/0000
- Brand:
- RAFI
Subtotal (1 pack of 20 units)*
$445.69
(exc. GST)
$490.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $445.69 | $22.285 |
*price indicative
- RS Stock No.:
- 524-372
- Distrelec Article No.:
- 304-65-561
- Mfr. Part No.:
- 1.20.123.032/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NC | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60068-2-27, RoHS, REACH, IEC 60068-2-6 | |
| Width | 22.2mm | |
| Height | 34.4mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V | ||
Series RAFIX 16 | ||
Contact Configuration 1 NC | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60068-2-27, RoHS, REACH, IEC 60068-2-6 | ||
Width 22.2mm | ||
Height 34.4mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Universal switching in gold colour elements are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function then a switching function is implemented by the actuator alone.
Contact function momentary switching functions are realized via the actuating element
Mounting by snapping onto actuator
Disassembly by turning and pulling off
Flat plug-in connections 2.8 x 0.8 mm also with PCB plug-in base or screw connection
Related links
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 16 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
