EAO 61-8775 Series Switch Block, 50V, 1 NO/1 NC
- RS Stock No.:
- 101-216
- Distrelec Article No.:
- 301-86-506
- Mfr. Part No.:
- 61-8775.37
- Brand:
- EAO
Subtotal (1 unit)*
$27.39
(exc. GST)
$30.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.39 |
*price indicative
- RS Stock No.:
- 101-216
- Distrelec Article No.:
- 301-86-506
- Mfr. Part No.:
- 61-8775.37
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 50V | |
| Series | 61-8775 | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder Terminal | |
| Current Rating | 300mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CB (IEC 60947-5-1), UL, CB(IEC 61058-1) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 50V | ||
Series 61-8775 | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder Terminal | ||
Current Rating 300mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CB (IEC 60947-5-1), UL, CB(IEC 61058-1) | ||
- COO (Country of Origin):
- CH
61-8775.37
The EAO switching element specifies a plug-in terminal type with dimensions of 2.8 x 0.5 mm. It weighs 0.008 kg and utilizes gold as the contact material.
Plastic Housing
UL 94 V0 standards for flame retardancy
