EAO 45-32 Series Lighting Unit, 24V, Green Light

Subtotal (1 unit)*

$29.68

(exc. GST)

$32.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.68

*price indicative

RS Stock No.:
442-411
Mfr. Part No.:
45-320.2H16
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

24V

Illumination Colour

Green

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The EAO Illumination Element is designed to provide an effective and visually appealing indication solution for a variety of applications. With a robust base mounting configuration, this device ensures stable installation while delivering a striking green illumination. Engineered for versatility, it operates efficiently on both AC and DC power supplies, making it suitable for diverse environments. Featuring a screw terminal for easy wiring, it is perfect for those seeking a reliable and efficient signal indication. Additionally, its compact weight allows for seamless integration into various setups without adding unnecessary bulk.

Base mounting design offers secure installation for reliability

Operates on both 24 V AC and DC voltage to suit different requirements

Green illumination colour enhances visibility and aesthetic appeal

Screw terminal facilitates straightforward wiring for convenient setup

REACH compliant, ensuring adherence to chemical safety standards

RoHS compliant, reflecting a commitment to environmentally friendly practices

Light intensity range provides flexibility for diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy