EAO Series 45 Series Light Block, 240V, White Light
- RS Stock No.:
- 442-398
- Mfr. Part No.:
- 45-320.1N42
- Brand:
- EAO
Subtotal (1 unit)*
$63.41
(exc. GST)
$69.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.41 |
*price indicative
- RS Stock No.:
- 442-398
- Mfr. Part No.:
- 45-320.1N42
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Light Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Illumination Colour | White | |
| Series | Series 45 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Light Block | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Illumination Colour White | ||
Series Series 45 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element, designed for front mounting, combines aesthetic appeal with robust functionality, making it an ideal choice for various applications. Engineered to deliver exceptional brightness, this product features a white light output that enhances visibility and safety in operational environments. With a wide operating voltage range, it is versatile enough to accommodate different power configurations. The thoughtfully designed spring-type terminal ensures straightforward connectivity, allowing for easy installation and maintenance. Compliant with industry standards, this illumination unit not only meets but exceeds expectations in both performance and durability, positioning it as a reliable choice for professionals seeking quality and efficiency.
Delivers superior luminosity for enhanced visibility
Designed for efficient front mounting applications
Constructed with sturdy materials for lasting durability
Spring-type terminals simplify the installation process
Wide operating voltage flexibility for diverse setups
Certifications ensure compliance with safety standards
Lightweight design facilitates easy handling and installation
Related links
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit White Light
- EAO Series 45 Series Light Block Red Light
- EAO Series 45 Series Light Block Blue Light
- EAO Series 45 Series Light Block Green Light
- EAO Series 45 Series Lighting Unit Yellow Light
