EAO Series 45 Series Lighting Unit, 24V, White Light
- RS Stock No.:
- 441-523
- Mfr. Part No.:
- 45-320.1N11
- Brand:
- EAO
Subtotal (1 unit)*
$33.39
(exc. GST)
$36.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.39 |
*price indicative
- RS Stock No.:
- 441-523
- Mfr. Part No.:
- 45-320.1N11
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The EAO Illumination Element is designed to provide effective visual indicators in various applications, ensuring optimal visibility and clarity. With a front mounting component, it seamlessly integrates into control panels, machinery, and other systems requiring illumination. This product excels in operational versatility, supporting both 6V and 24V AC/DC power supplies, making it suitable for a wide array of environments. The product's robust construction ensures reliability, while its sleek, white illumination colour enhances readability, even in low-light conditions.
Front mounting design allows for straightforward installation in diverse settings
Compatible with both AC and DC power systems for enhanced flexibility
White illumination colour provides clear visibility and aesthetic appeal
Surge voltage resistance ensures durability against electrical spikes
Luminous intensity offers bright illumination, aiding in operational clarity
Screw terminal connections facilitate secure and easy wiring
REACH compliance demonstrates commitment to environmental safety
RoHS compliant, assuring eco-friendly materials and manufacturing processes
Compact weight ensures minimal impact on overall system design
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO Series 45 Series Lighting Unit Red Light
