EAO Series 45 Series Light Block, 24V, White Light, Screw Terminal
- RS Stock No.:
- 443-124
- Mfr. Part No.:
- 45-320.2N11
- Brand:
- EAO
Subtotal (1 unit)*
$34.60
(exc. GST)
$38.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.60 |
*price indicative
- RS Stock No.:
- 443-124
- Mfr. Part No.:
- 45-320.2N11
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Series 45 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Series 45 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for maximum versatility and functionality, making it an essential choice for various applications. This product offers a reliable base mounting option, ensuring that installation is both secure and straightforward. With its white illumination colour, it not only provides essential visibility but also complements a range of environments. Operating at both 6 and 24 V AC/DC, this robust element is engineered to withstand surge voltages, guaranteeing performance stability in challenging conditions. Ideal for both operational and indication purposes, this illumination element is a high-quality design that prioritises user satisfaction and ease of use.
Base mounting design allows for flexible installation options
White illumination colour provides clear visibility in various settings
Operates efficiently across a wide voltage range suitable for diverse applications
Built to endure high surge voltages for enhanced durability
Designed with a screw terminal for simple and secure wiring connections
Light intensity offers a brilliant yet comfortable brightness
Certified for compliance with both REACH and RoHS standards
- RS Stock No. 0441523
- Mfr. Part No. 45-320.1N11
Each
$33.39
- RS Stock No. 0442398
- Mfr. Part No. 45-320.1N42
Each
$63.41
- RS Stock No. 0441519
- Mfr. Part No. 45-320.1J41
Each
$35.63
- RS Stock No. 0441516
- Mfr. Part No. 45-320.1J11
Each
$33.39
Related links
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Light Block Red Light
- EAO Series 45 Series Light Block Blue Light
- EAO Series 45 Series Light Block Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Blue Light












