EAO Series 45 Series Lighting Unit, 240V, Yellow Light
- RS Stock No.:
- 441-503
- Mfr. Part No.:
- 45-320.1G12
- Brand:
- EAO
Subtotal (1 unit)*
$59.06
(exc. GST)
$64.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.06 |
*price indicative
- RS Stock No.:
- 441-503
- Mfr. Part No.:
- 45-320.1G12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 240V | |
| Illumination Colour | Yellow | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 240V | ||
Illumination Colour Yellow | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for reliable front mounting applications, offering a seamless blend of functionality and aesthetics. With its striking yellow light, it not only enhances visibility but also serves as a key indicator in various settings. Engineered for versatility, this product supports both 24V and 240V AC/DC operations, ensuring compatibility across diverse electrical environments. Its robust construction and additional surge voltage resistance further promise durability, making it an ideal choice for demanding applications. The screw terminal configuration simplifies installation and maintenance, catering to both solid and finely stranded wiring options. A perfect solution for those seeking efficiency and quality in their lighting system.
Streamlined installation process with versatile screw terminal connections
Designed to withstand high voltage surges for enhanced reliability
Compact and lightweight design ensures easy integration into various setups
REACH and RoHS compliant, reflecting a commitment to environmental standards
Compact dimensions facilitate installation in confined spaces
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Amber Light
