EAO Series 45 Series Lighting Unit, 24V, Blue Light
- RS Stock No.:
- 441-519
- Mfr. Part No.:
- 45-320.1J41
- Brand:
- EAO
Subtotal (1 unit)*
$35.63
(exc. GST)
$39.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.63 |
*price indicative
- RS Stock No.:
- 441-519
- Mfr. Part No.:
- 45-320.1J41
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Blue | |
| Series | Series 45 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour Blue | ||
Series Series 45 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility and functionality in a variety of applications. With its front mounting capability, this product is ideal for fitting into various equipment and panels seamlessly. The vibrant blue colour provides clear indications, making it an excellent choice for operational and safety indicators. Engineered for optimal performance, it supports a wide operational voltage range and boasts impressive surge voltage resistance, ensuring reliability in challenging environments. This illumination element is the perfect choice for those seeking efficient visibility solutions without compromising on style or durability.
Front mounting design ensures ease of installation in diverse applications
The blue illumination colour enhances visibility and aids in operational clarity
Operates effectively across a broad voltage range, catering to various system requirements
Impressive surge voltage resistance helps protect against electrical spikes
Spring-type terminals provide a secure and reliable connection
Compact weight facilitates integration without adding unnecessary bulk
REACH and RoHS compliant, ensuring adherence to environmental standards
Short descriptions encapsulate essential features for quick reference
Related links
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO Series 45 Series Lighting Unit Red Light
