Eaton M22 Series Light Block, 30V dc, Multicolour Light
- RS Stock No.:
- 251-785
- Mfr. Part No.:
- 197576 M22-SWD-LED-RGB
- Brand:
- Eaton
Subtotal (1 unit)*
$92.03
(exc. GST)
$101.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.03 |
*price indicative
- RS Stock No.:
- 251-785
- Mfr. Part No.:
- 197576 M22-SWD-LED-RGB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Test Element | |
| Block Type | Light Block | |
| Voltage | 30V dc | |
| Illumination Colour | Multicolour | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Plug | |
| Current Rating | 0pA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Length | 38mm | |
| Standards/Approvals | CSA File No.:2324643, CSA, CSA Class No.:3211-07, EN 50178, IEC/EN 61131-2, UL, UL Category Control No.:NKCR, UL File No.:E29184 | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Test Element | ||
Block Type Light Block | ||
Voltage 30V dc | ||
Illumination Colour Multicolour | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Plug | ||
Current Rating 0pA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Length 38mm | ||
Standards/Approvals CSA File No.:2324643, CSA, CSA Class No.:3211-07, EN 50178, IEC/EN 61131-2, UL, UL Category Control No.:NKCR, UL File No.:E29184 | ||
Width 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Plinth specifically designed for corner sections, offers an innovative solution for your electrical installations. With a robust design tailored for heavy-duty applications, it provides exceptional stability and support for your LV switchgear systems. Measuring 100x850x850mm, this grey unit seamlessly integrates with a variety of enclosures, ensuring optimal functioning and safe operations. Constructed from durable steel, it not only meets stringent safety standards but also enhances the longevity of your equipment. The plinth is an essential component for those looking to maximize their electrical setup while maintaining a sleek appearance that fits into any environment. Its impressive load capacity makes it an ideal choice for demanding applications, offering peace of mind in performance and reliability.
Shock resistance
UL Listed
CSA certified
Related links
- Eaton M22 Series Light Block Multicolour Light
- Eaton RMQ Titan M22 Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Contact Block White Light
- Eaton M22 Series Light Block White Light
- Eaton M22 Series Light Block Red Light
- Eaton M22 Series Light Block Green Light
- Eaton M22 Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Light Block Red Light
