Eaton M22 Series Light Block, 30V dc, White Light
- RS Stock No.:
- 229-384
- Mfr. Part No.:
- 115997 M22-SWD-LEDC-W
- Brand:
- Eaton
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 229-384
- Mfr. Part No.:
- 115997 M22-SWD-LEDC-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Light Block | |
| Product Type | LED Test Element | |
| Voltage | 30V dc | |
| Illumination Colour | White | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Plug | |
| Current Rating | 0pA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 10mm | |
| Height | 42mm | |
| Length | 45mm | |
| Standards/Approvals | UL CSA File No.:2324643, UL Category Control No.:NKCR, IEC/EN 61131-2, EN 50178, CSA UL File No.:E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Product Type LED Test Element | ||
Voltage 30V dc | ||
Illumination Colour White | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Plug | ||
Current Rating 0pA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 10mm | ||
Height 42mm | ||
Length 45mm | ||
Standards/Approvals UL CSA File No.:2324643, UL Category Control No.:NKCR, IEC/EN 61131-2, EN 50178, CSA UL File No.:E29184 | ||
- COO (Country of Origin):
- DE
This Eaton Moeller series M22 LED element is designed to seamlessly integrate with RMQ-Titan operating elements, offering an elegant solution for your control panel needs. The LED indicator emits a crisp white light, providing clear visual feedback for operation status. Crafted with durability in mind, this component features IP20 protection and is built to withstand a variety of environmental conditions, making it ideal for industrial applications. With a compact design, it fits effortlessly into your system, ensuring ease of use and installation while meeting stringent industry standards. Experience reliability and functionality with this essential addition to your automation setup.
Designed for combination with RMQ-Titan operating elements
Emits a bright white light for enhanced visibility
Compact dimensions facilitate easy integration in control panels
IP20 degree of protection ensures internal component safety
Light source is compliant with industry standards
Mechanical resilience to environmental challenges
Optimised for low power dissipation
Backed by comprehensive certifications for peace of mind
Effective heat management properties
Meets high electromagnetic compatibility requirements
Related links
- Eaton M22 Series Light Block Red Light
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block Green Light
- Eaton M22 Series Light Block Multicolour Light
- Eaton M22 Series Light Block 30 V ac/dc, White Light
- Eaton RMQ Titan M22 Series Contact Block White Light
- Eaton M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Blue Light
