Eaton M22 Series Light Block, 30V dc, Multicolour Light

Subtotal (1 unit)*

$90.27

(exc. GST)

$99.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.27

*price indicative

RS Stock No.:
251-681
Mfr. Part No.:
198598 M22-SWD-LEDC-RGB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Block Type

Light Block

Product Type

LED Test Element

Voltage

30V dc

Illumination Colour

Multicolour

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Plug

Current Rating

0pA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

32mm

Standards/Approvals

CSA, UL, IEC/EN 61131-2, EN 50178

Height

10mm

Length

38mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative Eaton Moeller series LED element delivers exceptional versatility and functionality for your industrial applications. Designed for seamless integration with RMQ-Titan operating elements, this multicolour LED element elevates visibility and user interface reliability in demanding environments. With advanced features such as an impressive lifespan of 100,000 hours at 25°C, it ensures long-term performance and reduced maintenance costs. Its robust construction, rated at IP20, allows for dependable operation in a variety of mechanical and climatic conditions. This LED element is perfect for those seeking a vibrant, efficient lighting solution that meets rigorous safety and performance standards.

Designed to enhance the user experience with bright multicolour illumination

Constructed to withstand a broad range of operating conditions for durability

Features a low-profile design to fit seamlessly within existing setups

Capable of maintaining performance in both high-impact and vibration-prone environments

Offers compatibility with SmartWire-DT technology for advanced connectivity options

Meets international safety and quality certifications for peace of mind

Allows for easy installation and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy