Eaton M22 Series Light Block, 30V dc, Blue Light

Subtotal (1 unit)*

$39.01

(exc. GST)

$42.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.01

*price indicative

RS Stock No.:
231-874
Mfr. Part No.:
115998 M22-SWD-LEDC-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

LED Test Element

Block Type

Light Block

Voltage

30V dc

Illumination Colour

Blue

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Plug

Current Rating

0pA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

10mm

Standards/Approvals

EN 50178, IEC/EN 61131-2, UL CSA

Height

42mm

Length

45mm

COO (Country of Origin):
DE
The Eaton Moeller series M22 LED element is designed to seamlessly integrate with RMQ-Titan operating elements, adding a striking visual cue to your control panel. Boasting a vivid blue light source, this LED indicator enhances visibility, ensuring that important status information is clearly communicated. Engineered for robustness, it offers an IP20 degree of protection, making it suitable for various ambient conditions. Its compatibility with DC voltage types further expands its versatility across diverse applications. With a lightweight design and a simple installation process, this LED element is the ideal choice for panel builders seeking reliability and efficiency in their operations.

Fitted with a highly visible blue light source for instant recognition

Designed for compatibility with RMQ-Titan operating elements, ensuring versatility

Lightweight construction for ease of handling and installation

Developed with a focus on robust mechanical specifications, ensuring reliability

IP20 protection aids in resilience against environmental factors

Maintains performance across a variety of ambient temperatures

Features ESD protection for enhanced electromagnetic compatibility

Meets the requirements for corrosion resistance, ensuring long-term durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy