Eaton M22 Series Light Block, 250V dc, Red Light

Subtotal (1 unit)*

$58.83

(exc. GST)

$64.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.83

*price indicative

RS Stock No.:
250-651
Mfr. Part No.:
197142 M22-FLED-R-HP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

LED Test Element

Block Type

Light Block

Voltage

250V dc

Illumination Colour

Red

Series

M22

Illumination Type

LED

LED Included

Yes

Current Rating

10mA, 23mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

37.8mm

Height

14.4mm

Width

10mm

Standards/Approvals

UL 508, IEC/EN 60947-5, IEC 60947-5-1, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05

COO (Country of Origin):
DE
The Eaton high-performance LED element offers exceptional functionality and sleek design for various applications. Manufactured to seamlessly integrate into command and signalling devices, it features a flat rear for straightforward mounting. With its brilliant red light source and robust construction, this product not only enhances visibility but also ensures long-lasting performance. Designed to meet stringent standards, it is perfect for use in demanding environments while providing reliable operation, making it a versatile choice for both industrial and commercial settings.

Fitted with a durable diode for enhanced longevity

Offers an impressive lifespan of up to 100,000 hours

Designed to withstand harsh electromagnetic environments

Provides superior clarity and visibility with its vibrant red hue

Allows flexible mounting positions to suit various applications

Features a compact design that optimises space utilisation

Robust mechanical construction ensures reliability under shock

Environmentally tested for resilience against damp and heat conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy