Eaton M22 Series Light Block, 250V dc, Green Light
- RS Stock No.:
- 253-142
- Mfr. Part No.:
- 197143 M22-FLED-G-HP
- Brand:
- Eaton
Subtotal (1 unit)*
$55.89
(exc. GST)
$61.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.89 |
*price indicative
- RS Stock No.:
- 253-142
- Mfr. Part No.:
- 197143 M22-FLED-G-HP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Light Block | |
| Product Type | LED Test Element | |
| Voltage | 250V dc | |
| Illumination Colour | Green | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Current Rating | 10mA, 23mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 37.8mm | |
| Height | 14.4mm | |
| Standards/Approvals | UL 508, UL, IEC/EN 60947-5, IEC 60947-5-1, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Product Type LED Test Element | ||
Voltage 250V dc | ||
Illumination Colour Green | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Current Rating 10mA, 23mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 37.8mm | ||
Height 14.4mm | ||
Standards/Approvals UL 508, UL, IEC/EN 60947-5, IEC 60947-5-1, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE | ||
- COO (Country of Origin):
- DE
The Eaton advanced LED element designed for high-performance applications, presenting a flat rear construction that conveniently facilitates front mounting. With its striking green light source, this accessory not only provides functionality but also enhances visual signalling in your control systems. Adhering to stringent quality and safety standards, the product is engineered for robust usage, making it suitable for diverse environments, from industrial settings to commercial applications. Its compact design allows for versatile mounting options, catering to your specific installation needs whilst maintaining a sleek profile. This product encapsulates reliability and efficiency, making it an ideal choice for discerning users seeking to optimise their operations with state-of-the-art technology.
Designed for front mounting to ease installation
Offers a long lifespan of up to 100,000 hours for cost-effective operation
Built to withstand environmental extremes with an operational temperature range from -25 °C to 70 °C
Equipped with an IP20 rating to ensure essential protection in non-hazardous environments
Complies with multiple international standards for certification and safety
Features a compact structure, enhancing flexibility in space-constrained applications
Engineered with superior shock resistance to maintain functionality under mechanical stress
Related links
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block 30 V, Green Light
- Eaton M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Red, Green Light
- Eaton M22 Series Light Block 30 V ac/dc, Green Light
- Eaton M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block Blue Red Light
