Eaton M22 Series Light Block, 30V dc, White Light
- RS Stock No.:
- 252-575
- Mfr. Part No.:
- 197141 M22-FLED-W-HP
- Brand:
- Eaton
Subtotal (1 unit)*
$56.43
(exc. GST)
$62.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.43 |
*price indicative
- RS Stock No.:
- 252-575
- Mfr. Part No.:
- 197141 M22-FLED-W-HP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Light Block | |
| Product Type | LED Test Element | |
| Voltage | 30V dc | |
| Illumination Colour | White | |
| Series | M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Current Rating | 10mA, 23mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 14.4mm | |
| Length | 37.8mm | |
| Width | 10mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5, CSA IEC 60947-5-1, CSA-C22.2 No. 94-91 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Product Type LED Test Element | ||
Voltage 30V dc | ||
Illumination Colour White | ||
Series M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Current Rating 10mA, 23mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 14.4mm | ||
Length 37.8mm | ||
Width 10mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5, CSA IEC 60947-5-1, CSA-C22.2 No. 94-91 | ||
- COO (Country of Origin):
- DE
The Eaton LED Element is designed for flat rear applications, combining high performance with user-friendly front mounting features. This innovative product is perfect for a variety of industrial settings, offering robust reliability and versatility. With a sleek white design, the M22 series merges functionality and aesthetics seamlessly, making it an ideal choice for enhancing control panels and signalling applications. The luminaire boasts an impressive lifespan, ensuring minimal maintenance while delivering consistent luminosity.
Mechanical shock resistance designed to withstand harsh conditions
Flexible installation options to meet various mounting requirements
Compatible with a variety of terminal capacities for versatile connectivity
Designed with a long lifespan to reduce maintenance frequency
Related links
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton M22 Series Light Block White Light
- Eaton M22 Series Light Block Red Light
- Eaton M22 Series Light Block Green Light
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block 30 V ac/dc, White Light
- Eaton RMQ Titan M22 Series Light Block 30V ac/dc, White Light
- Eaton RMQ Titan M22 Series Contact Block White Light
