EICHOFF Yellow Push Button Boot for Use with Push Button
- RS Stock No.:
- 398-5285
- Mfr. Part No.:
- AAE003-251/Z037
- Brand:
- EICHOFF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $9.78 |
| 15 - 49 | $9.63 |
| 50 - 99 | $9.39 |
| 100 - 499 | $9.15 |
| 500 + | $8.90 |
*price indicative
- RS Stock No.:
- 398-5285
- Mfr. Part No.:
- AAE003-251/Z037
- Brand:
- EICHOFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EICHOFF | |
| Sub Type | Silicone Protection | |
| Product Type | Push Button Boot | |
| For Use With | Push Button | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EICHOFF | ||
Sub Type Silicone Protection | ||
Product Type Push Button Boot | ||
For Use With Push Button | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Note
Please note RS Stock Number 398-5279 comes equipped with an extra contact.
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2
Related links
- EICHOFF Yellow Built-in Switch for Use with Push Button
- EICHOFF Black Built-in Switch for Use with Push Button
- EICHOFF
- Idec Yellow Push Button Boot
- Idec Yellow Push Button Boot for Use with Enabling Switch
- Idec Yellow Push Button Boot for Use with Push Button Switch, Enabling Switch
- Schneider Electric Yellow Push Button Boot for Use with Non-illuminate Pushbutton
- EICHOFF Fused Isolator Switch
