EICHOFF

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.81

(exc. GST)

$17.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$15.81-
15 - 49$15.422%
50 - 99$15.024%
100 - 499$14.627%
500 +$14.269%

*price indicative

RS Stock No.:
398-5291
Mfr. Part No.:
AAE003-251/Z037-01
Brand:
EICHOFF
Find similar products by selecting one or more attributes.
Select all

Brand

EICHOFF

Mount Type

Panel

Standards/Approvals

RoHS

COO (Country of Origin):
DE

  • RS Stock No. 0244848
  • Mfr. Part No. 1314878 SETDMVS160N/250N
Each
$579.83
  • RS Stock No. 0245955
  • Mfr. Part No. 1314879 SETDMV400N
Each
$947.64
  • RS Stock No. 0244849
  • Mfr. Part No. 1314883 SETDMV1000N
Each
$2,087.06
  • RS Stock No. 0246104
  • Mfr. Part No. 1314881 SETDMV630N
Each
$1,403.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy