Idec Yellow Push Button Boot

Subtotal (1 unit)*

$13.20

(exc. GST)

$14.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.20

*price indicative

RS Stock No.:
807-7134
Mfr. Part No.:
HE9Z-D6Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Boot

Sub Type

Replacement Rubber Boot

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
JP

IDEC HE6B Enabling Switch


Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146

IP65 rated with fitted rubber cover

3 position operation Off-On-Off

Enabling Switch


Standards

IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy