Schneider Electric Yellow Push Button Boot for Use with Non-illuminate Pushbutton
- RS Stock No.:
- 758-531
- Mfr. Part No.:
- 9001KU6
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.04 |
*price indicative
- RS Stock No.:
- 758-531
- Mfr. Part No.:
- 9001KU6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Boot | |
| Product Type | Push Button Boot | |
| For Use With | Non-illuminate Pushbutton | |
| Colour | Yellow | |
| Material | Silicon Rubber | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Boot | ||
Product Type Push Button Boot | ||
For Use With Non-illuminate Pushbutton | ||
Colour Yellow | ||
Material Silicon Rubber | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Schneider Electric silicone rubber boot is designed to provide enhanced protection for non-illuminated pushbuttons, ensuring durability and reliability in various applications.
Constructed from high-quality silicone rubber for superior durability
Designed specifically for 30 mm mounting diameter
Lightweight at just 0.027 kg, facilitating easy installation
Compatible with several models for versatile applications
Yellow in colour, enhancing visibility and ensuring compatibility with aesthetic requirements
Packaging is eco-friendly, MADE with recycled materials and without single-use plastic
Warranty coverage of 18 months ensures customer satisfaction
- RS Stock No. 8077095
- Mfr. Part No. HE9Z-D2Y
Each
$13.46
- RS Stock No. 0523779
- Mfr. Part No. 5.00.456.003/0000
Each
$111.18
RS Better World
- RS Stock No. 1932499
- Mfr. Part No. 3SU1900-0FT30-0AA0
Each (In a Pack of 10)
$8.047
Related links
- Schneider Electric Yellow Push Button Cap for Use with Harmony XB4/XB5 flush pushbuttons & selector switches
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Idec Yellow Push Button Boot
- Idec Yellow Push Button Boot for Use with Enabling Switch
- EICHOFF Yellow Push Button Boot for Use with Push Button
- Idec Yellow Push Button Boot for Use with Push Button Switch, Enabling Switch
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Yellow Push Push Push Button Head IP66, IP67












