Schneider Electric Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- RS Stock No.:
- 181-1117
- Mfr. Part No.:
- ZBA7235
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.62
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.62 |
*price indicative
- RS Stock No.:
- 181-1117
- Mfr. Part No.:
- ZBA7235
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 22 mm Rectangular Multiple Headed Pushbutton | |
| Cap Type | Black Cap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 22 mm Rectangular Multiple Headed Pushbutton | ||
Cap Type Black Cap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Black cap marked arrow for rectangular multiple-headed pushbutton ø22
Related links
- Schneider Electric Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Push Button Cap for Use with 22 mm Circular Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Circular Flush Pushbutton
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Push Button Cap 9001K Series
