C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- RS Stock No.:
- 174-6050
- Mfr. Part No.:
- 465802000
- Brand:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.74
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.948 | $4.74 |
| 50 - 245 | $0.94 | $4.70 |
| 250 - 495 | $0.912 | $4.56 |
| 500 - 1245 | $0.886 | $4.43 |
| 1250 + | $0.864 | $4.32 |
*price indicative
- RS Stock No.:
- 174-6050
- Mfr. Part No.:
- 465802000
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | EP Series (Sealed Tiny Push Button Switch) | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With EP Series (Sealed Tiny Push Button Switch) | ||
Cap Colour Black | ||
Cap Shape Round | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Buttons Ø7.62 mm
Related links
- C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Black Push Button Cap for Use with H1 and H3 Actuators
- C & K Black Push Button Cap for Use with PN Series
- C & K Black Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Red Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
