C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch

Get a bulk buy discount

Add 10 more to save $0.10

View bulk pricing options

Subtotal (1 unit)*

$1.21

(exc. GST)

$1.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.21-
10 - 24$1.20$0.10
25 - 49$1.19$0.50
50 - 99$1.18$1.50
100 +$1.17$4.00

*price indicative

RS Stock No.:
787-4833
Mfr. Part No.:
BTN K03 90
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Cap

For Use With

KSA & KSL Series Sealed Tact Switch

Cap Colour

Black

Cap Shape

Round

Cap Type

Button

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Optional Buttons For Surface Mount Tactile Switches


A selection of tactile switch buttons from C & K. Suitable for the KSA and KSL series of switches.

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy