C & K Black Push Button Cap for Use with H1 and H3 Actuators
- RS Stock No.:
- 686-504
- Mfr. Part No.:
- PVBK
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-504
- Mfr. Part No.:
- PVBK
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | H1 and H3 Actuators | |
| Cap Colour | Black | |
| Height | 13mm | |
| Diameter | 7.4mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With H1 and H3 Actuators | ||
Cap Colour Black | ||
Height 13mm | ||
Diameter 7.4mm | ||
- COO (Country of Origin):
- DE
The C & K Keyswitch cap designed for use with the PVA series pushbutton switches. It features a snap-fit mounting style for easy installation and is Ideal for non-illuminated switch configurations. With a Compact size of 7.40 mm diameter by 7.00 mm height, it offers a sleek and functional Interface for control panels and electronic devices. Its clean aesthetic make it a reliable choice for professional-grade control systems.
Round cap
Black housing
Durable construction
Related links
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- C & K Black Push Button Cap for Use with PN Series
- C & K Black Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
