C & K Black Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- RS Stock No.:
- 787-4805
- Mfr. Part No.:
- 801802000
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-4805
- Mfr. Part No.:
- 801802000
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | 8020 Series (Snap-Acting Push Button Switches) | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With 8020 Series (Snap-Acting Push Button Switches) | ||
Cap Colour Black | ||
Cap Shape Round | ||
Standards/Approvals No | ||
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning
Note
Accessories available include: Caps, Frames, Washers and Mounting Nuts.
Related links
- C & K Red Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Red Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with H1 and H3 Actuators
- C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- C & K Black Push Button Cap for Use with PN Series
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
