Schneider Electric Blue Push Button Cap for Use with Harmony XAL, Harmony XB5, Harmony XB4
- RS Stock No.:
- 590-012
- Mfr. Part No.:
- ZBA6
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$23.50
(exc. GST)
$25.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.50 | $2.35 |
*price indicative
- RS Stock No.:
- 590-012
- Mfr. Part No.:
- ZBA6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XAL, Harmony XB5, Harmony XB4 | |
| Cap Colour | Blue | |
| Cap Shape | Round | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XAL, Harmony XB5, Harmony XB4 | ||
Cap Colour Blue | ||
Cap Shape Round | ||
Standards/Approvals No | ||
Height 22mm | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Blue cap is unmarked and designed for circular flush pushbutton with 22 mm diameter. It provides a clean, standard appearance for general-purpose control functions. Suitable for industrial and commercial applications. Ensures easy installation and consistent panel design.
0.001 kg net weight
Flush operator profile
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Blank Legend for Use with Harmony XB5, Harmony XB4
- Schneider Electric Legend for Use with Harmony XB5, Harmony XB4
