Schneider Electric Blank Legend for Use with Harmony XB5, Harmony XB4

Subtotal (1 pack of 10 units)*

$81.77

(exc. GST)

$89.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.177$81.77

*price indicative

RS Stock No.:
211-8604
Mfr. Part No.:
ZBY9140T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend

Accessory Type

Blank Legend

For Use With

Harmony XB5, Harmony XB4

Standards/Approvals

EN/IEC 60204-1, EN/ISO 13850:2006

Series

Harmony

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZBY9 Series Legend, Blank legend, EN ISO 13850 E-Stop Label Symbol - ZBY9140T


This blank legend is essential for enhancing the usability of industrial control panels, specifically designed for the Schneider Electric Harmony XB4 and Harmony XB5 series. Significantly, it features an EN ISO 13850 E-Stop symbol, reinforcing safety compliance in various operational environments. Its clear signage is instrumental in quick identification during emergency situations, which is vital for user safety.

Features & Benefits


• Compatible with Harmony XB4 and Harmony XB5 control panels

• Clearly marked with EN ISO 13850 E-Stop symbol

• Facilitates swift recognition in emergency situations

• Aids compliance with safety regulations in machinery operations

• Durable construction ensures longevity in demanding environments

Applications


• Used with a variety of industrial control panels

• Enhances safety signage for machinery in workplaces

• Ideal for custom control panel legends in automation setups

• For maintenance to identify emergency controls

How does the design of this blank legend improve safety in control panels?


The design of the blank legend, featuring the E-Stop symbol, allows for immediate recognition of emergency stop functions, which is essential for quick action in critical situations, thereby enhancing overall workplace safety.

Can this legend be customised for specific control panel needs?


Yes, the blank legend allows for customisations, providing flexibility in labelling control panels according to unique operational requirements and enhancing clarity for operators.

What materials are used in the construction of this legend?


The legend is constructed from robust materials designed to withstand the rigours of industrial environments, ensuring it remains intact and legible under various operational conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy