Schneider Electric White Push Button Cap for Use with Harmony XB5, Harmony XAL, Harmony XB4
- RS Stock No.:
- 589-995
- Mfr. Part No.:
- ZBA131
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 589-995
- Mfr. Part No.:
- ZBA131
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB5, Harmony XAL, Harmony XB4 | |
| Cap Colour | White | |
| Cap Shape | Round | |
| Height | 22mm | |
| Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB5, Harmony XAL, Harmony XB4 | ||
Cap Colour White | ||
Cap Shape Round | ||
Height 22mm | ||
Diameter 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric White cap is marked with the letter "I" and is designed for circular pushbutton with 22 mm diameter. It provides clear visual indication for control functions. Suitable for industrial control panels and operator interfaces. Ensures quick and easy identification.
0.001 kg net weight
Flush operator profile
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Blue Push Button Cap for Use with Harmony XAL Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric White Push Button Cap for Use with Harmony Push Button XAl / XB4 / XB4 / XB4R / XB5 / XB5R
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
