RAFI Push Button Switch for Use with Key Cap Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
525-662
Mfr. Part No.:
5.46.651.019/1002
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Key Cap Body

Standards/Approvals

RoHS Compliance, REACH

Bezel Shape

Square

Bezel Colour

Transparent

COO (Country of Origin):
DE
The RAFI Bezel 9 mm transparent features an transparent mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 50 pieces and minimum order quantity 100 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy