RAFI Push Button Bezel for Use with Key Cap Body
- RS Stock No.:
- 525-655
- Mfr. Part No.:
- 5.46.651.015/0611
- Brand:
- RAFI
Subtotal (1 pack of 50 units)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.46 | $1.049 |
*price indicative
- RS Stock No.:
- 525-655
- Mfr. Part No.:
- 5.46.651.015/0611
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Key Cap Body | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Colour | Blue | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Key Cap Body | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Colour Blue | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9 mm Blue features an opaque mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 50 pieces and minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hand Saws
