RAFI Push Button Lens for Use with Filament Lamp
- RS Stock No.:
- 271-9246
- Mfr. Part No.:
- 5.49.255.002/1002
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-9246
- Mfr. Part No.:
- 5.49.255.002/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Filament Lamp | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Filament Lamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI bezel has 9.1 mm of length, transparent in colour. It has application in measurement control regulation and signalling systems.
RoHS and REACH compliant
Net weight 0.3 gm
Net weight 0.3 gm
Related links
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with 1.5 Module
- RAFI Push Button Lens for Use with 2 Module
- RAFI Push Button Lens for Use with 1 Module
- RAFI Push Button Lens for Use with 1.25 Module
- RAFI Push Button Lens for Use with Neon Lamp, Filament
- RAFI Push Button Switch for Use with Protective Cap
