RAFI Push Button Switch for Use with Protective Cap

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-822
Mfr. Part No.:
1.30.070.026/1002
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Bezel

For Use With

Protective Cap

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with a round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.

Transparent bezel colour

IP66 protection

maximum torque of 1.2 Nm

Collar diameter 24.95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy