RAFI Push Button Lens for Use with 1.5 Module
- RS Stock No.:
- 271-9241
- Mfr. Part No.:
- 5.46.681.023/1002
- Brand:
- RAFI
Subtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.57 |
*price indicative
- RS Stock No.:
- 271-9241
- Mfr. Part No.:
- 5.46.681.023/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | 1.5 Module | |
| Colour | Transparent | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With 1.5 Module | ||
Colour Transparent | ||
Standards/Approvals RoHS and REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI bezel has length of 14 mm and is transparent in colour. It is used in application such as mechanical and system engineering and vehicle construction.
RoHS and REACH compliant
Net weight 0.5 gm
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Lens for Use with 1.5 Module
- RAFI Push Button Lens for Use with 2 Module
- RAFI Push Button Lens for Use with 1 Module
- RAFI Push Button Lens for Use with 1.25 Module
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Push Button Switch for Use with Protective Cap
